Choke Toroid 30uH 1A 0.08Ohm DCR RDL
Golden Regent Electronics Industrial FI-T12D6-30x1 technical specifications.
| Type | Choke |
| Technology | Toroid |
| Inductance | 30uH |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.08Ohm |
| Lead Style | Radial |
| Product Depth | 6mm |
| Product Diameter | 12.5mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.