Choke Toroid 150uH 1A 0.28Ohm DCR RDL
Golden Regent Electronics Industrial FI-T14D9-150x1 technical specifications.
| Type | Choke |
| Technology | Toroid |
| Inductance | 150uH |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.28Ohm |
| Lead Style | Radial |
| Product Depth | 9mm |
| Product Diameter | 14mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.