Choke Toroid 40uH 3A 0.04Ohm DCR RDL
Golden Regent Electronics Industrial FI-T22D12-40x3 technical specifications.
| Type | Choke |
| Technology | Toroid |
| Inductance | 40uH |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.04Ohm |
| Lead Style | Radial |
| Product Depth | 12.5mm |
| Product Diameter | 22mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.