Choke Toroid 400uH 3A 0.11Ohm DCR RDL
Golden Regent Electronics Industrial FI-T26D13-400x3 technical specifications.
| Type | Choke |
| Technology | Toroid |
| Inductance | 400uH |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.11Ohm |
| Lead Style | Radial |
| Product Depth | 13.5mm |
| Product Diameter | 26.5mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.