The GD4027B is a dual 2-bit J-K flip-flop IC from Goldstar Electron. It operates over an industrial temperature range of -40 to 85°C and is supplied with a voltage of 5 to 15V. The device features a propagation delay of 200ns and a maximum frequency of 4MHz. It is packaged in a 16-pin PDIP package and is suitable for use in a variety of logic IC applications.
Goldstar Electron GD4027B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 200 |
| Number of Bits | 2 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 4 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.