The GD74HC245D is a dual 8-bit bus transceiver with a supply voltage range of 2 to 6V and a maximum operating temperature of 85°C. It features 20 terminals and a propagation delay of 23ns. The device is packaged in a 20-pin R-PDSO-G20 package and is designed for industrial temperature applications. The transceiver has a load capacitance of 50pF and an output polarity of true. It is a member of the HC/UH family of logic ICs.
Goldstar Electron GD74HC245D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 23 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.