The GD74LS09 is a commercial-grade AND gate logic IC with a 5V supply voltage and a maximum power supply current of 8.8mA. It features a 14-pin PDIP package and operates within a temperature range of 0 to 70 degrees Celsius. This device has a propagation delay of 35ns and a load capacitance of 15pF. It is designed for use in logic circuits and is part of the LS family of logic ICs.
Goldstar Electron GD74LS09 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | AND GATE |
| Family | LS |
| Propagation Delay (tpd) | 35 |
| Load Capacitance | 15 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 8.8 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.