The GD74LS139 is a dual 4-bit multiplexer with a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and operates at a supply voltage of 5V. The device is packaged in a 16-pin PDIP and has a commercial temperature grade. The propagation delay is 38 nanoseconds, and the load capacitance is 15 picofarads. The power supply current is maximally 11 milliamps.
Goldstar Electron GD74LS139 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Family | LS |
| Propagation Delay (tpd) | 38 |
| Load Capacitance | 15 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 11 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.