The Goldstar Electron GD74LS273 is an 8-bit D flip-flop integrated circuit with a commercial temperature grade. It operates within a supply voltage range of 4.75 to 5.25V and has a maximum operating temperature of 70 degrees Celsius. The device is packaged in a 20-pin PDIP package with a width of 7.62mm and a length of 26.073mm. It has a propagation delay of 27ns and a maximum power supply current of 27mA.
Goldstar Electron GD74LS273 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.073 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 27 |
| Number of Bits | 8 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 27 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.