The GD74LS373 is a commercial-grade logic IC with 8-bit bus driving capabilities, operating within a supply voltage range of 4.75 to 5.25V and a maximum current draw of 40mA. It features a propagation delay of 30 units and is available in a 20-pin DIP package. The device is suitable for use in commercial temperature environments, ranging from 0 to 70 degrees Celsius.
Goldstar Electron GD74LS373 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 8 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.