The GD74S51 is a commercial-grade AND-OR-INVERT GATE logic IC with a maximum operating temperature of 70 degrees Celsius. It features a 5V supply voltage with a maximum rating of 5.25V and a minimum rating of 4.75V. The device has a maximum power supply current of 22mA and a propagation delay of 5.5ns. It is packaged in a 14-pin PDIP package with a load capacitance of 15pF.
Goldstar Electron GD74S51 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | AND-OR-INVERT GATE |
| Family | S |
| Propagation Delay (tpd) | 5.5 |
| Load Capacitance | 15 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 22 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.