The GL7815 is a single-output linear voltage regulator with a nominal output voltage of 15V and a maximum output current of 1.5A. It operates over a temperature range of 0°C to 125°C and has a maximum input voltage of 30V. The device is packaged in a SFM-3 package type.
Checking distributor stock and pricing after the page loads.
Goldstar Electron GL7815 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.25 |
| Output Voltage1-Max | 15.75 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.