The GL7824 is a single-output linear voltage regulator with a maximum input voltage of 38V and a minimum input voltage of 27V. It can deliver an output current of up to 1.5A and has a nominal output voltage of 24V. The device operates over a temperature range of 0C to 125C. It is packaged in the SFM-3 package type.
Goldstar Electron GL7824 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Input Voltage-Max | 38 |
| Input Voltage-Min | 27 |
| Output Voltage1-Min | 22.8 |
| Output Voltage1-Max | 25.2 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 24 |
| Operating Temperature TJ-Min | 0 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.