The GM71C1000Z-60 is a commercial-grade, 1-port memory IC with a maximum operating temperature of 70 degrees Celsius. It features a supply voltage range of 4.5 to 5.5 volts and a maximum access time of 60 nanoseconds. The device has 1048576 words of memory and 1000000 words of code memory. It is a fast page DRAM with a zig-zag terminal position and is suitable for use in commercial temperature environments.
Goldstar Electron GM71C1000Z-60 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Access Time-Max | 60 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.