Cable Management, Clip Nylon Adhesive
Sign in to ask questions about the Goldsun Electronics 0520FC-2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Goldsun Electronics 0520FC-2-R technical specifications.
| Mounting | Adhesive |
| Product Length (mm) | 16 |
| Product Depth (mm) | 15.5 |
| Style | Clip |
| Body Material | Nylon |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics 0520FC-2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.