Conn SMB M ST Cable Mount Gold
Sign in to ask questions about the Goldsun Electronics 24-05L-1-TGG-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Goldsun Electronics 24-05L-1-TGG-R technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 15.7 |
| Product Diameter (mm) | 6.5 |
| Type | SMB |
| Gender | M |
| Contact Plating | Gold |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics 24-05L-1-TGG-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.