Conn BNC Adapter F/M/F T Style Gold
Sign in to ask questions about the Goldsun Electronics 31-208-RFX-VP-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Goldsun Electronics 31-208-RFX-VP-R technical specifications.
| Body Orientation | Tee Style |
| Product Length (mm) | 33 |
| Product Depth (mm) | 26.55 |
| Product Height (mm) | 14.5 |
| Type | BNC Adapter |
| Gender | F/M/F |
| Contact Plating | Gold |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics 31-208-RFX-VP-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.