Conn BNC F Crimp ST Cable Mount Gold Over Nickel Over Copper
Sign in to ask questions about the Goldsun Electronics 31-318-RFX-VP-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Goldsun Electronics 31-318-RFX-VP-R technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 28.8 |
| Product Depth (mm) | 17.5 |
| Type | BNC |
| Gender | F |
| Termination Method | Crimp |
| Contact Plating | Gold Over Nickel Over Copper |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics 31-318-RFX-VP-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.