Switch Access Round Knob Rotary Switch
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Goldsun Electronics JK-907C-YW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 17.3 |
| Product Depth (mm) | 15.2 |
| Product Height (mm) | 18.6 |
| Type | Round Knob |
| Switch Type | Rotary Switch |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Goldsun Electronics JK-907C-YW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.