Audio Buzzer Piezo 8VDC 16VDC 5mA 12VDC 98dB 2300Hz to 3300Hz Flange Mount Wire Lead
Goldsun Electronics PS-562-VP technical specifications.
| Maximum Resonant Frequency | 3300Hz |
| Frequency Range | 2300 to 3300Hz |
| Min Operating Supply Voltage | 8VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 16VDC |
| Maximum Supply Current | 5mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 98dBdBA |
| Mounting | Flange Mount |
| Termination Method | Wire Lead |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.