The R1000/50 is a 1000uF aluminum electrolytic capacitor with a 50VDC working voltage and 20% tolerance. It has a lifetime of 1000 hours and is designed for through-hole mounting with a radial termination style. The capacitor measures 12 X 25 in size and operates within a temperature range of -40°C to 85°C.
Goldsun Electronics R1000/50 technical specifications.
| Capacitance | 1000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Lifetime | 1000h |
| Size | 12 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.