Golledge Electronics CFWLA455KGFA-B0 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Width | 7.5 |
| Length | 11.5 |
| Height | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics CFWLA455KGFA-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.