
Sign in to ask questions about the Golledge Electronics GSX-1A/551DF 7.3728MHz datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Golledge Electronics GSX-1A/551DF 7.3728MHz technical specifications.
| Package/Case | CSMD |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.5(Max) |
| Package Width (mm) | 5(Max) |
| Package Height (mm) | 1.4(Max) |
| Mounting | Surface Mount |
| Cage Code | KD743 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Golledge Electronics GSX-1A/551DF 7.3728MHz to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.