
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 50Ohm 2-Pin HC-49/4H SMD T/R
Golledge Electronics GSX49-4/351DF 20.0MHz 30/50/10/16-F technical specifications.
| Package Family Name | HC-49 |
| Package/Case | HC-49/4H SMD |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 11.4 |
| Package Width (mm) | 4.7 |
| Package Height (mm) | 4.3(Max) |
| Seated Plane Height (mm) | 4.3(Max) |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 20MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 16pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Cage Code | KD743 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Golledge Electronics GSX49-4/351DF 20.0MHz 30/50/10/16-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.