Golledge Electronics MA05555 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 6.5 |
| Length | 13.3 |
| Number of Functions | 1 |
| Manufacturer Series | MA05555 |
| Height | 1.8 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.