SAW Filter IF 140MHz 6dB SMD 10 Pin
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Manufacturer Series | MA06078 |
| Height | 1.8 |
| REACH | Compliant |
| Military Spec | False |