SAW Filter, 1 Function(s), 140MHz, ROHS COMPLIANT PACKAGE-10
Golledge Electronics MA06842 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 6.5 |
| Length | 19 |
| Number of Functions | 1 |
| Manufacturer Series | MA06842 |
| Height | 1.93 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.