SAW Filter RF 1747.5MHz 4dB 50Ohm SMD 6 Pin
Checking distributor stock and pricing after the page loads.
Golledge Electronics MA07865 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | MA07865 |
| Height | 1.4 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.