Golledge Electronics MA08247 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 3.8 |
| Length | 3.8 |
| Number of Functions | 1 |
| Manufacturer Series | MA08247 |
| Height | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.