SAW Filter RF 230.4MHz 3.8dB 50Ohm SMD 8 Pin
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Manufacturer Series | MA08339 |
| Height | 1.7 |
| REACH | Compliant |
| Military Spec | False |