SAW Filter RF 638MHz 3.5dB 50Ohm SMD 8 Pin
Golledge Electronics MP01565 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Manufacturer Series | MP01565 |
| Height | 1.7 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.