SAW Filter RF 872.5MHz 3.5dB 50Ohm SMD 6 Pin
Golledge Electronics MP02034 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Height | 1.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MP02034 to view detailed technical specifications.
No datasheet is available for this part.