SAW Filter RF 1680MHz 5dB 150Ohm//15nH SMD 8 Pin
Golledge Electronics MP02132 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Height | 1.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MP02132 to view detailed technical specifications.
No datasheet is available for this part.