SAW Filter IF 70MHz 11.5dB 50Ohm SMD 12 Pin SMD
Golledge Electronics MP02147 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Manufacturer Series | MP06147 |
| Height | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MP02147 to view detailed technical specifications.
No datasheet is available for this part.