SAW Filter RF 1440MHz 4.6dB SMD 6 Pin
Golledge Electronics MP02196 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | MP02196 |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MP02196 to view detailed technical specifications.
No datasheet is available for this part.