SAW Filter IF 61.38MHz 10dB 50Ohm SMD 12 Pin
Golledge Electronics MP02237 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Width | 6.5 |
| Length | 13.3 |
| Number of Functions | 1 |
| Manufacturer Series | MP02237 |
| Height | 1.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MP02237 to view detailed technical specifications.
No datasheet is available for this part.