SAW Filter RF 1120MHz 5dB 200Ohm SMD 8 Pin
Golledge Electronics MP02382 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | TA0974A |
| Height | 1.1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.