SAW Filter IF 333.04MHz 15dB SMD 10 Pin
Golledge Electronics MP02661 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Manufacturer Series | MP02661 |
| Height | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MP02661 to view detailed technical specifications.
No datasheet is available for this part.