Golledge Electronics MP02684 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Manufacturer Series | MP02684 |
| Height | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MP02684 to view detailed technical specifications.
No datasheet is available for this part.