SAW Filter IF 343.5MHz 14dB SMD 12 Pin
Golledge Electronics MP02717 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Number of Functions | 1 |
| Manufacturer Series | MP02717 |
| Height | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MP02717 to view detailed technical specifications.
No datasheet is available for this part.