SAW Filter RF 876MHz 4.5dB 50Ohm SMD 8 Pin
Sign in to ask questions about the Golledge Electronics MP02774 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Golledge Electronics MP02774 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Number of Functions | 1 |
| Manufacturer Series | MP02774 |
| Height | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Golledge Electronics MP02774 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.