SAW Filter IF 329.5MHz 17dB SMD 12 Pin
Golledge Electronics MP02960 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Manufacturer Series | MP02960 |
| Height | 2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.