SAW Filter IF 79MHz 15dB 50Ohm SMD 12 Pin
Golledge Electronics MP03430 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Width | 6.5 |
| Length | 13.3 |
| Number of Functions | 1 |
| Manufacturer Series | MP03430 |
| Height | 1.65 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.