Golledge Electronics MP03515 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Manufacturer Series | MP03515 |
| Height | 1.78 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.