SAW Filter IF 360MHz 13dB 50Ohm SMD 12 Pin
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -5 |
| Number of Functions | 1 |
| Manufacturer Series | TB0655A |
| Height | 2 |
| REACH | Compliant |
| Military Spec | False |