SAW Filter RF 2017.5MHz 2.7dB 200Ohm//22nH SMD 5 Pin
Golledge Electronics MP04469 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Length | 1.45 |
| Number of Functions | 1 |
| Manufacturer Series | MP04469 |
| Height | 0.7 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.