SAW Filter RF 455MHz 3.2dB 50Ohm SMD 8 Pin
Golledge Electronics MP04895 technical specifications.
| Type | RF |
| Typical Center Frequency | 455MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.2dB |
| Number of Terminals | 8 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.