SAW Filter RF 1601MHz 5dB 50Ohm SMD 6 Pin
Golledge Electronics MP05145 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Height | 1.4 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.