SAW Filter IF 857MHz 15dB 50Ohm SMD 8 Pin
Golledge Electronics MP06149 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Manufacturer Series | MP06149 |
| Height | 2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.