SAW Filter RF 428MHz 3.5dB SMD 6 Pin
Checking distributor stock and pricing after the page loads.
Golledge Electronics MP06985 technical specifications.
| Type | RF |
| Typical Center Frequency | 428MHz |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.5dB |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.